Image for HMC525A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC525A

DigiKey Part Number
505-HMC525A-ND
Manufacturer
Manufacturer Product Number
HMC525A
Description
12-PAD BARE DIE [CHIP]
Customer Reference
Detailed Description
RF Mixer IC General Purpose Up/Down Converter 4GHz ~ 8.5GHz Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
RF Type
General Purpose
Frequency
4GHz ~ 8.5GHz
Number of Mixers
2
Gain
-
Noise Figure
10.5dB
Secondary Attributes
Up/Down Converter
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.