
HMC485AMS8GE | |
|---|---|
DigiKey Part Number | HMC485AMS8GE-ND |
Manufacturer | |
Manufacturer Product Number | HMC485AMS8GE |
Description | IC MMIC MIXER HI IP3 8-MSOP |
Customer Reference | |
Detailed Description | RF Mixer IC CDMA, GSM, WCDMA 1.7GHz ~ 2.4GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
RF Type | CDMA, GSM, WCDMA | |
Frequency | 1.7GHz ~ 2.4GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 9.5dB | |
Secondary Attributes | - | |
Current - Supply | 45mA | |
Voltage - Supply | 5V | |
Base Product Number |

