HMC365S8G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 162
Unit Price: £20.60000
Datasheet
RF IC Prescaler General Purpose 0Hz ~ 13GHz Divide by 4 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC365S8G

DigiKey Part Number
505-HMC365S8G-ND
Manufacturer
Manufacturer Product Number
HMC365S8G
Description
IC FREQ DIVIDER DC-13GHZ 8SMD
Customer Reference
Detailed Description
RF IC Prescaler General Purpose 0Hz ~ 13GHz Divide by 4 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HMC365S8G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Function
Prescaler
Frequency
0Hz ~ 13GHz
RF Type
General Purpose
Secondary Attributes
Divide by 4
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types