Direct

HMC199AMS8 | |
|---|---|
DigiKey Part Number | 1127-3054-ND |
Manufacturer | |
Manufacturer Product Number | HMC199AMS8 |
Description | IC RF SWITCH SPDT 2.5GHZ 8MSOP |
Customer Reference | |
Detailed Description | RF Switch IC ISM SPDT 2.5 GHz 50Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | HMC199AMS8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
RF Type | ISM | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 2.5GHz | |
Isolation | 25dB | |
Insertion Loss | 0.6dB | |
Test Frequency | 2GHz, 2.5GHz | |
P1dB | 28dBm | |
IIP3 | 55dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |


