
HMC1022A-SX | |
|---|---|
DigiKey Part Number | 505-HMC1022A-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC1022A-SX |
Description | IC RF AMP GPS 0HZ-48GHZ DIE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 48GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 0Hz ~ 48GHz | |
P1dB | 17dBm | |
Gain | 11.5dB | |
Noise Figure | 7dB | |
RF Type | General Purpose | |
Voltage - Supply | 10V | |
Current - Supply | 150mA | |
Test Frequency | 40GHz ~ 48GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £685.84500 | £1,371.69 |
| 4 | £662.95750 | £2,651.83 |
| 6 | £650.20333 | £3,901.22 |
| 10 | £634.76600 | £6,347.66 |
| Unit Price without VAT: | £685.84500 |
|---|---|
| Unit Price with VAT: | £823.01400 |

