
HMC-C582 | |
|---|---|
DigiKey Part Number | 1127-3337-ND |
Manufacturer | |
Manufacturer Product Number | HMC-C582 |
Description | IC RF AMP VSAT 10MHZ-20GHZ MOD |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 10MHz ~ 20GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Frequency | 10MHz ~ 20GHz | |
P1dB | 26dBm | |
Gain | 24dB | |
Noise Figure | 6.5dB | |
RF Type | VSAT | |
Voltage - Supply | 15V | |
Current - Supply | 690mA | |
Test Frequency | 20GHz | |
Package / Case | 4-SMD Module | |
Supplier Device Package | Module | |
Base Product Number |

