
EVAL01-HMC5445LS6 | |
|---|---|
DigiKey Part Number | 1127-2467-ND |
Manufacturer | |
Manufacturer Product Number | EVAL01-HMC5445LS6 |
Description | EVAL BOARD HMC5445LS6 |
Customer Reference | |
Detailed Description | HMC5445LS6 - Amplifier 24GHz ~ 27GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Amplifier | |
Frequency | 24GHz ~ 27GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC5445LS6 | |
Note | - | |
RF Type | - | |
RF Frequency | 24GHz ~ 27GHz | |
Function | Amplifier |

