LT8604 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LT8604 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
EVAL-LT8604-AZ_BOTTOM

EVAL-LT8604-AZ

DigiKey Part Number
505-EVAL-LT8604-AZ-ND
Manufacturer
Manufacturer Product Number
EVAL-LT8604-AZ
Description
EVAL BOARD FOR LT8604
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT8604 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
120mA
Manufacturer
Analog Devices Inc.
Voltage - Input
5.9V ~ 42V
Packaging
Bulk
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
700kHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
LT8604
Voltage - Output
4.85V ~ 5.15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£89.35000£89.35
Manufacturers Standard Package
Unit Price without VAT:£89.35000
Unit Price with VAT:£107.22000