
EVAL-FW-LPMFB2 | |
|---|---|
DigiKey Part Number | 505-EVAL-FW-LPMFB2-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-FW-LPMFB2 |
Description | EVAL BOARD FOR LPMFB2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | filtwiz Filter Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Filter | |
Function | - | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.86000 | £8.86 |
| Unit Price without VAT: | £8.86000 |
|---|---|
| Unit Price with VAT: | £10.63200 |

