
EVAL-CN0233-SDPZ | |
|---|---|
DigiKey Part Number | EVAL-CN0233-SDPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0233-SDPZ |
Description | EVAL BOARD FOR AD5422 ADR445 |
Customer Reference | |
Detailed Description | AD5422, ADR445, ADuM3471 Circuits from the Lab™ 16 Bit 40k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Number of DAC's | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 40k | |
Data Interface | Serial | |
Settling Time | 32µs | |
DAC Type | Current/Voltage | |
Utilized IC / Part | AD5422, ADR445, ADuM3471 | |
Contents | Board(s) | |
Note | - |






