
EVAL-ADUC842QSZ | |
|---|---|
DigiKey Part Number | EVAL-ADUC842QSZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADUC842QSZ |
Description | QUICKSTART ADUC842 EVAL BRD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuC842 QuickStart™ MicroConverter® 8052 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor 8052 |
Mfr | Platform |
Series | Utilized IC / Part ADuC842 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s), Cable(s), Power Supply |
Type MCU 8-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £77.71000 | £77.71 |
| Unit Price without VAT: | £77.71000 |
|---|---|
| Unit Price with VAT: | £93.25200 |

