
EVAL-ADSP1802EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADSP1802EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADSP1802EBZ |
Description | EVAL BOARD FOR ADSP1802 |
Customer Reference | |
Detailed Description | ADSP1802 SHARC® SHARC® DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | DSP | |
Core Processor | SHARC® | |
Platform | - | |
Utilized IC / Part | ADSP1802 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £403.63000 | £403.63 |
| Unit Price without VAT: | £403.63000 |
|---|---|
| Unit Price with VAT: | £484.35600 |

