
EVAL-ADM1064TQEBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADM1064TQEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADM1064TQEBZ |
Description | EVAL BOARD FOR ADM1064 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADM1064 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Supply Supervisor/Tracker/Sequencer | |
Embedded | No | |
Utilized IC / Part | ADM1064 | |
Primary Attributes | 10 Inputs, 10 Outputs (6 can be FET Drivers) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £314.16000 | £314.16 |
| Unit Price without VAT: | £314.16000 |
|---|---|
| Unit Price with VAT: | £376.99200 |

