
EVAL-ADF4151EB1Z | |
|---|---|
DigiKey Part Number | 505-EVAL-ADF4151EB1Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADF4151EB1Z |
Description | EVAL BOARD FOR ADF4151, ADUC812 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF4151, ADuC812 - Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Frequency Synthesizer | |
Embedded | No | |
Utilized IC / Part | ADF4151, ADuC812 | |
Primary Attributes | 3V ~ 3.6V Input, Single Fractional-N and Integer-N PLL | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £167.25000 | £167.25 |
| Unit Price without VAT: | £167.25000 |
|---|---|
| Unit Price with VAT: | £200.70000 |

