
EVAL-ADF4113HVEB1Z | |
|---|---|
DigiKey Part Number | EVAL-ADF4113HVEB1Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADF4113HVEB1Z |
Description | EVAL BOARD FOR ADF4113HV |
Customer Reference | |
Detailed Description | ADF4113HV - Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Timing | |
Function | Frequency Synthesizer | |
Embedded | No | |
Utilized IC / Part | ADF4113HV | |
Primary Attributes | Single Integer-N PLL | |
Secondary Attributes | 4GHz, High Voltage Charge Pump | |
Contents | Board(s) | |
Note | - |




