Image for EVAL-AD7665EDZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-AD7665EDZ

DigiKey Part Number
EVAL-AD7665EDZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD7665EDZ
Description
BOARD EVAL FOR AD76XXEDZ
Customer Reference
Detailed Description
AD7665 PulSAR® 16 Bit 570k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Number of A/D Converters
1
Number of Bits
16
Sampling Rate (Per Second)
570k
Data Interface
Serial, Parallel
Input Range
±4 REF
Power (Typ) @ Conditions
93mW @ 570kSPS
Utilized IC / Part
AD7665
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.