Image for EVAL-AD7658-1CDZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-AD7658-1CDZ

DigiKey Part Number
EVAL-AD7658-1CDZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD7658-1CDZ
Description
BOARD EVAL CONTROL AD7658-1
Customer Reference
Detailed Description
AD7658-1 iCMOS® 12 Bit 250k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Number of A/D Converters
6
Number of Bits
12
Sampling Rate (Per Second)
250k
Data Interface
Serial, Parallel
Input Range
6Vpp
Power (Typ) @ Conditions
143mW @ 250kSPS
Utilized IC / Part
AD7658-1
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.