
EVAL-AD5821AKTZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD5821AKTZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5821AKTZ |
Description | EVAL BOARD FOR AD5821A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5821A - 10 Bit 400k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 1 | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 400k | |
Data Interface | I2C | |
Settling Time | 250µs | |
DAC Type | Current | |
Utilized IC / Part | AD5821A | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £235.83000 | £235.83 |
| Unit Price without VAT: | £235.83000 |
|---|---|
| Unit Price with VAT: | £282.99600 |

