
EVAL-AD5675SDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD5675SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5675SDZ |
Description | EVAL BOARD FOR AD5675 |
Customer Reference | |
Detailed Description | AD5675 nanoDAC+® 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface I2C |
Manufacturer Analog Devices Inc. | Settling Time 5µs |
Series | DAC Type Voltage |
Packaging Box | Utilized IC / Part AD5675 |
Part Status Discontinued at DigiKey | Contents Board(s) |
Number of DAC's 8 | Base Product Number |
Number of Bits 16 |


