
EVAL-AD5541/42EBZ | |
|---|---|
DigiKey Part Number | EVAL-AD5541/42EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5541/42EBZ |
Description | EVAL BOARD FOR AD5541 AD5542 |
Customer Reference | |
Detailed Description | AD5541, AD5542 - 16 Bit 1.5M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Number of DAC's | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1.5M | |
Data Interface | Serial | |
Settling Time | 1µs | |
DAC Type | Voltage | |
Utilized IC / Part | AD5541, AD5542 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |


