AD5423 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-AD5423SDZ

DigiKey Part Number
505-EVAL-AD5423SDZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD5423SDZ
Description
EVAL BOARD FOR AD5423
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD5423 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of DAC's
1
Number of Bits
16
Sampling Rate (Per Second)
-
Data Interface
Serial, SPI
Settling Time
12µs
DAC Type
Current/Voltage
Utilized IC / Part
AD5423
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£103.56000£103.56
Manufacturers Standard Package
Unit Price without VAT:£103.56000
Unit Price with VAT:£124.27200