
EVAL-AD1940AZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD1940AZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD1940AZ |
Description | EVAL BOARD FOR AD1940 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD1940 SigmaDSP® Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | Audio Processing | |
Embedded | Yes, DSP | |
Utilized IC / Part | AD1940 | |
Primary Attributes | 28/56-bit, Audio DSP, Single-chip, Multichannel | |
Secondary Attributes | Equalization, Crossover, Bass Enhancement, Multiband Dynamics Processing, Delay, Etc. | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £486.72000 | £486.72 |
| Unit Price without VAT: | £486.72000 |
|---|---|
| Unit Price with VAT: | £584.06400 |

