
EV1HMC424AG16 | |
|---|---|
DigiKey Part Number | 1127-3267-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC424AG16 |
Description | EVALUATION BOARD HMC424A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC424AG16 - Attenuator 0Hz ~ 3GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Attenuator | |
Frequency | 0Hz ~ 3GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC424AG16 | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 3GHz | |
Function | Attenuator | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £310.24000 | £310.24 |
| Unit Price without VAT: | £310.24000 |
|---|---|
| Unit Price with VAT: | £372.28800 |

