
EKIT01-HMCAD1511 | |
|---|---|
DigiKey Part Number | 1127-1265-ND |
Manufacturer | |
Manufacturer Product Number | EKIT01-HMCAD1511 |
Description | BOARD EVAL FOR HMCAD1511 |
Customer Reference | |
Detailed Description | HMCAD1511 EasyBoard™ 8 Bit 1G Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | EKIT01-HMCAD1511 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Number of A/D Converters | 4 | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 1G | |
Data Interface | LVDS, Serial, SPI | |
Input Range | 2Vpp | |
Power (Typ) @ Conditions | 710mW @ 1GSPS | |
Utilized IC / Part | HMCAD1511 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

