
DC826C-B | |
|---|---|
DigiKey Part Number | DC826C-B-ND |
Manufacturer | |
Manufacturer Product Number | DC826C-B |
Description | EVAL BOARD FOR LTC2951-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2951-2 - Push Button On/Off Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Push Button On/Off Controller | |
Embedded | No | |
Utilized IC / Part | LTC2951-2 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.86000 | £26.86 |
| Unit Price without VAT: | £26.86000 |
|---|---|
| Unit Price with VAT: | £32.23200 |

