
DC497A | |
|---|---|
DigiKey Part Number | DC497A-ND |
Manufacturer | |
Manufacturer Product Number | DC497A |
Description | EVAL BOARD FOR LTC2844 LTC2846 |
Customer Reference | |
Detailed Description | LTC2844, LTC2846 - Transceiver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Interface | |
Function | Transceiver | |
Embedded | - | |
Utilized IC / Part | LTC2844, LTC2846 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |




