
DC2982A | |
|---|---|
DigiKey Part Number | 505-DC2982A-ND |
Manufacturer | |
Manufacturer Product Number | DC2982A |
Description | EVAL BOARD FOR LTC4237 |
Customer Reference | |
Detailed Description | LTC4237 - Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | - | |
Function | - | |
Embedded | - | |
Utilized IC / Part | LTC4237 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £80.42000 | £80.42 |
| Unit Price without VAT: | £80.42000 |
|---|---|
| Unit Price with VAT: | £96.50400 |

