LTC3774 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2111A-A

DigiKey Part Number
DC2111A-A-ND
Manufacturer
Manufacturer Product Number
DC2111A-A
Description
EVAL BOARD FOR LTC3774
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3774 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.2V
Current - Output
90A
Voltage - Input
10V ~ 14V
Regulator Topology
Buck
Frequency - Switching
400kHz
Contents
Board(s)
Utilized IC / Part
LTC3774
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£138.70000£138.70
Manufacturers Standard Package
Unit Price without VAT:£138.70000
Unit Price with VAT:£166.44000