
DC196A-A | |
|---|---|
DigiKey Part Number | DC196A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC196A-A |
Description | EVAL BD LTC1344A LTC1543 LTC1544 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC1344A, LTC1543, LTC1544 - Transceiver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver | |
Embedded | - | |
Utilized IC / Part | LTC1344A, LTC1543, LTC1544 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £63.10000 | £63.10 |
| Unit Price without VAT: | £63.10000 |
|---|---|
| Unit Price with VAT: | £75.72000 |

