
DC1893A | |
|---|---|
DigiKey Part Number | DC1893A-ND |
Manufacturer | |
Manufacturer Product Number | DC1893A |
Description | EVAL BOARD FOR LT3697 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3697 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 2.4A | |
Voltage - Input | 8V ~ 35V | |
Regulator Topology | Buck | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | LT3697 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £153.66000 | £153.66 |
| Unit Price without VAT: | £153.66000 |
|---|---|
| Unit Price with VAT: | £184.39200 |

