



DC1620A-E | |
|---|---|
DigiKey Part Number | DC1620A-E-ND |
Manufacturer | |
Manufacturer Product Number | DC1620A-E |
Description | BOARD DEMO 16BIT 40MSPS LTC2181 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2181 - 16 Bit 40M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 2 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 40M | |
Data Interface | Parallel | |
Input Range | 1 ~ 2Vpp | |
Power (Typ) @ Conditions | 259mW @ 40MSPS | |
Utilized IC / Part | LTC2181 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £203.32000 | £203.32 |
| Unit Price without VAT: | £203.32000 |
|---|---|
| Unit Price with VAT: | £243.98400 |



