DC1181A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1
Unit Price: £68.10000
Datasheet
Power µModule® Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power µModule® Solutions
Power µModule® Solutions

DC1181A

DigiKey Part Number
DC1181A-ND
Manufacturer
Manufacturer Product Number
DC1181A
Description
EVAL BOARD FOR LTM4608
Customer Reference
Detailed Description
LTM4608 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.6V, 1.2V, 1.5V, 1.8V, 2.5V, or 3.3V
Current - Output
8A
Voltage - Input
2.7V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
1.5MHz
Contents
Board(s)
Utilized IC / Part
LTM4608
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes