



DAC8412AT/883C | |
|---|---|
DigiKey Part Number | DAC8412AT/883C-ND |
Manufacturer | |
Manufacturer Product Number | DAC8412AT/883C |
Description | IC DAC 12BIT 28CDIP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 28-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8412AT/883C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V ~ 15V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.75, -1 | |
Architecture | R-2R | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 28-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 28-CDIP | |
Mounting Type | Through Hole | |
Base Product Number |

