
ADZS-BF538F-EZLITE | |
|---|---|
DigiKey Part Number | ADZS-BF538F-EZLITE-ND |
Manufacturer | |
Manufacturer Product Number | ADZS-BF538F-EZLITE |
Description | EZ-KIT LITE ADSP-BF538 EVAL BRD |
Customer Reference | |
Detailed Description | ADSP-BF538 EZ-KIT Lite® Blackfin® Blackfin® DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | DSP | |
Core Processor | Blackfin® | |
Platform | ||
Utilized IC / Part | ADSP-BF538 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

