
ADXL366BCCZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADXL366BCCZ-RL7TR-ND - Tape & Reel (TR) 505-ADXL366BCCZ-RL7CT-ND - Cut Tape (CT) 505-ADXL366BCCZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL366BCCZ-RL7 |
Description | NEXT GEN. ULP, LOW-G ACCELEROMET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 12.5Hz ~ 400Hz 12-LGA (2.2x2.3) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL366BCCZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g | |
Sensitivity (LSB/g) | 4000 (±2g) ~ 1000 (±8g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 12.5Hz ~ 400Hz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.1V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFLGA | |
Supplier Device Package | 12-LGA (2.2x2.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.19000 | £3.19 |
| 5 | £2.86200 | £14.31 |
| 10 | £2.73700 | £27.37 |
| 25 | £2.58920 | £64.73 |
| 50 | £2.48820 | £124.41 |
| 100 | £2.39570 | £239.57 |
| 500 | £2.20950 | £1,104.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £2.10227 | £3,153.40 |
| 3,000 | £2.04177 | £6,125.31 |
| Unit Price without VAT: | £3.19000 |
|---|---|
| Unit Price with VAT: | £3.82800 |










