
ADXL252WBCPZ-RL | |
|---|---|
DigiKey Part Number | 505-ADXL252WBCPZ-RLTR-ND - Tape & Reel (TR) 505-ADXL252WBCPZ-RLCT-ND - Cut Tape (CT) 505-ADXL252WBCPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL252WBCPZ-RL |
Description | XZ DUAL AXIS HIGH G PSI5_SPI SEN |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±60g, 120g, 240g, 480g 400Hz 12-LFCSP (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Digital | |
Axis | X, Y | |
Acceleration Range | ±60g, 120g, 240g, 480g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | - | |
Bandwidth | 400Hz | |
Output Type | SPI | |
Voltage - Supply | 3.3V ~ 5V, 4.5V ~ 11V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-LQFN Exposed Pad, CSP | |
Supplier Device Package | 12-LFCSP (4x4) |

