


ADV7181CWBSTZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADV7181CWBSTZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADV7181CWBSTZ-REEL |
Description | IC VIDEO DECODER SDTV 64-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC HDTV 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Video Decoder | |
Applications | HDTV | |
Voltage - Supply, Analog | 3.15V ~ 3.45V | |
Voltage - Supply, Digital | 1.65V ~ 2V | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £12.34405 | £18,516.08 |
| Unit Price without VAT: | £12.34405 |
|---|---|
| Unit Price with VAT: | £14.81286 |

