


ADV7179KCPZ-REEL | |
|---|---|
DigiKey Part Number | ADV7179KCPZ-REELTR-ND - Tape & Reel (TR) ADV7179KCPZ-REELCT-ND - Cut Tape (CT) ADV7179KCPZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADV7179KCPZ-REEL |
Description | IC ENCODER VID NTSC/PAL 40LFCSP |
Customer Reference | |
Detailed Description | Video Encoder IC Digital Cameras, Mobile Phones, Portable Video 40-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7179KCPZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Video Encoder | |
Applications | Digital Cameras, Mobile Phones, Portable Video | |
Voltage - Supply, Analog | 2.8V, 3.3V | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-VQ (6x6) | |
Base Product Number |

