


ADV3225ACPZ | |
|---|---|
DigiKey Part Number | 505-ADV3225ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV3225ACPZ |
Description | IC CROSSPOINT SW 16X8 72LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Telecommunications, Video Switch IC 1 Channel 72-LFCSP-VQ (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADV3225ACPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Telecommunications, Video | |
Multiplexer/Demultiplexer Circuit | 16:8 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 5.5V | |
-3db Bandwidth | 900MHz | |
Features | Buffered | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 72-LFCSP-VQ (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £77.12000 | £77.12 |
| 10 | £64.63300 | £646.33 |
| 30 | £60.98533 | £1,829.56 |
| 100 | £58.09040 | £5,809.04 |
| Unit Price without VAT: | £77.12000 |
|---|---|
| Unit Price with VAT: | £92.54400 |

