Fixed Point Digital Signal Processor (DSP) 75MHz 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-2186MKSTZ-300

DigiKey Part Number
505-ADSP-2186MKSTZ-300-ND
Manufacturer
Manufacturer Product Number
ADSP-2186MKSTZ-300
Description
IC DSP CONTROLLER 16BIT 100LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 75MHz 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-2186MKSTZ-300 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
40kB
Manufacturer
Analog Devices Inc.
Voltage - I/O
3.30V
Series
Voltage - Core
2.50V
Packaging
Tray
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
100-LQFP
Interface
Host Interface, Serial Port
Supplier Device Package
100-LQFP (14x14)
Clock Rate
75MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£22.59000£22.59
10£18.86800£188.68
25£17.74840£443.71
100£16.43650£1,643.65
250£15.78948£3,947.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£22.59000
Unit Price with VAT:£27.10800