
ADSP-21593WCBCZ10 | |
|---|---|
DigiKey Part Number | 505-ADSP-21593WCBCZ10-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21593WCBCZ10 |
Description | PROCESSOR |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 1GHz 400-CSPBGA (17x17) |
Datasheet | Datasheet |
Category | Non-Volatile Memory External |
Manufacturer Analog Devices Inc. | On-Chip RAM 3.25MB |
Series | Voltage - I/O 3.30V |
Packaging Bulk | Voltage - Core 1V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TJ) |
Type Fixed/Floating Point | Mounting Type Surface Mount |
Interface CAN, DDR2, DDR3, EBI/EMI, Ethernet, DAI, I2C, SPI, SPORT, UART/USART, USB OTG | Package / Case 400-LBGA, CSPBGA |
Clock Rate 1GHz | Supplier Device Package 400-CSPBGA (17x17) |

