
ADSP-21489KCPZ-4 | |
|---|---|
DigiKey Part Number | 505-ADSP-21489KCPZ-4-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21489KCPZ-4 |
Description | ADSP-21489 IN 88-LD LFCSP PKG-40 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 400MHz 88-LFCSP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21489KCPZ-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | EBI/EMI, DAI, I2C, SPI, SPORT, UART/USART | |
Clock Rate | 400MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 5Mbit | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.10V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 88-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 88-LFCSP (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.45000 | £14.45 |
| 10 | £11.51900 | £115.19 |
| 37 | £10.52730 | £389.51 |
| 111 | £9.93396 | £1,102.67 |
| 259 | £9.58633 | £2,482.86 |
| 518 | £9.35747 | £4,847.17 |
| Unit Price without VAT: | £14.45000 |
|---|---|
| Unit Price with VAT: | £17.34000 |

