
ADSP-21367KSWZ-5A | |
|---|---|
DigiKey Part Number | ADSP-21367KSWZ-5A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21367KSWZ-5A |
Description | IC DSP 32BIT 366MHZ 208LQFP |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 366MHz 208-LQFP-EP (28x28) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | Floating Point | |
Interface | DAI, DPI | |
Clock Rate | 366MHz | |
Non-Volatile Memory | ROM (768kB) | |
On-Chip RAM | 256kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 208-LQFP Exposed Pad | |
Supplier Device Package | 208-LQFP-EP (28x28) | |
Base Product Number |

