



ADSC583WCBCZ3A10 | |
|---|---|
DigiKey Part Number | ADSC583WCBCZ3A10-ND |
Manufacturer | |
Manufacturer Product Number | ADSC583WCBCZ3A10 |
Description | ARM 2X3MB SHARC SINGLEDDR LPC PK |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 300MHz 349-CSPBGA (19x19) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | Floating Point | |
Interface | CAN, EBI/EMI, Ethernet, DAI, I2C, MMC/SD/SDIO, SPI, SPORT, UART/USART, USB OTG | |
Clock Rate | 300MHz | |
Non-Volatile Memory | ROM (512kB) | |
On-Chip RAM | 384kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.10V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 349-LFBGA, CSPBGA | |
Supplier Device Package | 349-CSPBGA (19x19) | |
Base Product Number |

