RF Demodulator IC 695MHz ~ 2.7GHz 40-WFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRF6820ACPZ-R7

DigiKey Part Number
ADRF6820ACPZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADRF6820ACPZ-R7
Description
RF DEMOD IC 695MZ-2.7GHZ 40LFCSP
Customer Reference
Detailed Description
RF Demodulator IC 695MHz ~ 2.7GHz 40-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADRF6820ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Demodulator
LO Frequency
356MHz ~ 2.85GHz
RF Frequency
695MHz ~ 2.7GHz
P1dB
-
Gain
3.5dB
Noise Figure
19dB
Voltage - Supply
3.1V ~ 3.5V
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP-WQ (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable