Series Voltage Reference IC Fixed 5V V ±0.08% 5 mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 5V V ±0.08% 5 mA TSOT-23-5
Introducing Power by Linear

ADR365BUJZ-R2

DigiKey Part Number
ADR365BUJZ-R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADR365BUJZ-R2
Description
IC VREF SERIES 0.08% TSOT5
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.08% 5 mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADR365BUJZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
5 mA
Tolerance
±0.08%
Temperature Coefficient
9ppm/°C
Noise - 0.1Hz to 10Hz
12.8µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
5.3V ~ 15V
Current - Supply
190µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types