
ADPL40502CPZ-REDYKIT | |
|---|---|
DigiKey Part Number | 505-ADPL40502CPZ-REDYKIT-ND |
Manufacturer | |
Manufacturer Product Number | ADPL40502CPZ-REDYKIT |
Description | EVAL BOARD FOR ADPL40502 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADPL40502 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 1.8V, 3.3V | |
Current - Output | 200mA | |
Voltage - Input | - | |
Regulator Type | Positive Fixed | |
Utilized IC / Part | ADPL40502 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £44.13000 | £44.13 |
| Unit Price without VAT: | £44.13000 |
|---|---|
| Unit Price with VAT: | £52.95600 |

