RF Amplifier IC General Purpose 18GHz ~ 44GHz Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADPA7007CHIP

DigiKey Part Number
505-ADPA7007CHIP-ND
Manufacturer
Manufacturer Product Number
ADPA7007CHIP
Description
IC RF AMP GPS 18GHZ-44GHZ DIE
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 18GHz ~ 44GHz Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
Frequency
18GHz ~ 44GHz
P1dB
30dBm
Gain
21dB
Noise Figure
6.5dB
RF Type
General Purpose
Voltage - Supply
4V ~ 5V
Current - Supply
1.4A
Test Frequency
36GHz ~ 44GHz
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.