


ADP1882ARMZ-0.3-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1882ARMZ-0.3-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP1882ARMZ-0.3-R7 |
Description | IC REG CTRLR BUCK 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADP1882ARMZ-0.3-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.75V ~ 20V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 84% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.33225 | £1,332.25 |
| 2,000 | £1.29992 | £2,599.84 |
| 3,000 | £1.28373 | £3,851.19 |
| 5,000 | £1.26579 | £6,328.95 |
| Unit Price without VAT: | £1.33225 |
|---|---|
| Unit Price with VAT: | £1.59870 |







