
ADP1716-BL1-EVZ | |
|---|---|
DigiKey Part Number | ADP1716-BL1-EVZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP1716-BL1-EVZ |
Description | EVAL BOARD FOR ADP1716 |
Customer Reference | |
Detailed Description | ADP1716 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Channels per IC | 1 - Single | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Type | Positive Fixed | |
Contents | Unpopulated (Bare) Board(s) | |
Utilized IC / Part | ADP1716 | |
Note | - | |
Base Product Number |

